Solar Panel Polycrystalline 11.9% 110W
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 36 |
| Product Weight | 11500g |
| Module Efficiency | 11.9% |
| Maximum Voltage @ Maximum Power | 17.1V |
| Typical Open Circuit Voltage | 21.2V |
| Maximum Current @ Maximum Power | 6.43A |
| Typical Short Circuit Current | 7.16A |
| Maximum Output Power | 110W |
| Maximum System Battery Voltage | 780/600V |
| Module Dimensions | 1425x646x56mm |
| RoHS Version | 2002/95/EC |