Solar Panel Polycrystalline 12.9% 130W
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 36 |
| Product Weight | 13500g |
| Module Efficiency | 12.9% |
| Maximum Voltage @ Maximum Power | 17.4V |
| Typical Open Circuit Voltage | 21.9V |
| Maximum Current @ Maximum Power | 7.47A |
| Typical Short Circuit Current | 8.05A |
| Maximum Output Power | 130W |
| Maximum System Battery Voltage | 780V |
| Module Dimensions | 1495x674x46mm |
| RoHS Version | 2002/95/EC |