Solar Panel Polycrystalline 12.7% 160W
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 50 |
| Product Weight | 15500g |
| Module Efficiency | 12.7% |
| Maximum Voltage @ Maximum Power | 23.8V |
| Typical Open Circuit Voltage | 30.2V |
| Maximum Current @ Maximum Power | 6.72A |
| Typical Short Circuit Current | 7.34A |
| Maximum Output Power | 160W |
| Maximum System Battery Voltage | 780/600V |
| Module Dimensions | 1580x800x46mm |
| RoHS Version | 2002/95/EC |