The PV-MF165EB4 is a 50-cell solar module from Mitsubishi with a maximum output power of 165W. It has a typical open circuit voltage of 30.4V and a maximum current of 6.83A at maximum power. The module efficiency is 13.1% and it measures 1580x800x46mm in size. The product weight is 15.5kg and it has a maximum system battery voltage of 780/600V.
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 50 |
| Product Weight | 15500g |
| Module Efficiency | 13.1% |
| Maximum Voltage @ Maximum Power | 24.2V |
| Typical Open Circuit Voltage | 30.4V |
| Maximum Current @ Maximum Power | 6.83A |
| Typical Short Circuit Current | 7.36A |
| Maximum Output Power | 165W |
| Maximum System Battery Voltage | 780/600V |
| Module Dimensions | 1580x800x46mm |
| RoHS Version | 2002/95/EC |