Solar Panel Polycrystalline 12.7% 175W
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 50 |
| Product Weight | 19500g |
| Module Efficiency | 12.7% |
| Maximum Voltage @ Maximum Power | 23.9V |
| Typical Open Circuit Voltage | 30.2V |
| Maximum Current @ Maximum Power | 7.32A |
| Typical Short Circuit Current | 7.93A |
| Maximum Output Power | 175W |
| Maximum System Battery Voltage | 780V |
| Module Dimensions | 1658x834x46mm |
| RoHS Version | 2002/95/EC |