Solar Panel Polycrystalline 13% 180W
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 50 |
| Product Weight | 19500g |
| Module Efficiency | 13% |
| Maximum Voltage @ Maximum Power | 24.2V |
| Typical Open Circuit Voltage | 30.4V |
| Maximum Current @ Maximum Power | 7.45A |
| Typical Short Circuit Current | 8.03A |
| Maximum Output Power | 180W |
| Maximum System Battery Voltage | 780V |
| Module Dimensions | 1658x834x46mm |
| RoHS Version | 2002/95/EC |