Solar Panel Polycrystalline 13.4% 185W
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 50 |
| Product Weight | 19500g |
| Module Efficiency | 13.4% |
| Maximum Voltage @ Maximum Power | 24.4V |
| Typical Open Circuit Voltage | 30.6V |
| Maximum Current @ Maximum Power | 7.58A |
| Typical Short Circuit Current | 8.13A |
| Maximum Output Power | 185W |
| Maximum System Battery Voltage | 780V |
| Module Dimensions | 1658x834x46mm |
| RoHS Version | 2002/95/EC |