The PV-TE115MF5N is a 36-cell solar module with a maximum output power of 115W and an efficiency of 11.4%. It has a maximum voltage of 17.1V and a maximum current of 6.75A at maximum power. The module weighs 13.5kg and measures 1495x674x46mm. It is designed for use in solar panel systems with a maximum system battery voltage of 1000V.
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 36 |
| Product Weight | 13500g |
| Module Efficiency | 11.4% |
| Maximum Voltage @ Maximum Power | 17.1V |
| Typical Open Circuit Voltage | 21.5V |
| Maximum Current @ Maximum Power | 6.75A |
| Typical Short Circuit Current | 7.6A |
| Maximum Output Power | 115W |
| Maximum System Battery Voltage | 1000V |
| Module Dimensions | 1495x674x46mm |
| RoHS Version | 2002/95/EC |