Solar Panel Polycrystalline 12.4% 125W
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 36 |
| Product Weight | 13500g |
| Module Efficiency | 12.4% |
| Maximum Voltage @ Maximum Power | 17.3V |
| Typical Open Circuit Voltage | 21.8V |
| Maximum Current @ Maximum Power | 7.23A |
| Typical Short Circuit Current | 7.9A |
| Maximum Output Power | 125W |
| Maximum System Battery Voltage | 1000V |
| Module Dimensions | 1495x674x46mm |
| RoHS Version | 2002/95/EC |