This 36-cell solar module from Mitsubishi has a maximum output power of 130W and an efficiency of 12.9%. It can operate at a maximum system battery voltage of 1000V and has a maximum current of 7.47A at maximum power. The module dimensions are 1495x674x46mm and it weighs 13500g. It is suitable for use in solar panel applications.
Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 36 |
| Product Weight | 13500g |
| Module Efficiency | 12.9% |
| Maximum Voltage @ Maximum Power | 17.4V |
| Typical Open Circuit Voltage | 21.9V |
| Maximum Current @ Maximum Power | 7.47A |
| Typical Short Circuit Current | 8.05A |
| Maximum Output Power | 130W |
| Maximum System Battery Voltage | 1000V |
| Module Dimensions | 1495x674x46mm |
| RoHS Version | 2002/95/EC |