Power Bipolar Transistor, 150A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 9 Pin
Mitsubishi QM150DY-HK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi QM150DY-HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.