Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max,
Mitsubishi RA08H1317M technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RA08H1317M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.