Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 30 X 10 MM, 5.40 MM HEIGHT, MODULE-4
Mitsubishi RA08H1317M-01 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RA08H1317M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.