Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN
Sign in to ask questions about the Mitsubishi RA13H1317M-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi RA13H1317M-101 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RA13H1317M-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.