Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 66 X 21 MM, 9.80 MM HEIGHT, MODULE-4
Sign in to ask questions about the Mitsubishi RA30H4452M-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi RA30H4452M-01 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RA30H4452M-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.