Narrow Band Medium Power Amplifier, 896MHz Min, 941MHz Max, 1 Func, ROHS COMPLIANT, H2M, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi RA45H8994M1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RA45H8994M1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.