Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |