Narrow Band High Power Amplifier, 136MHz Min, 174MHz Max, 1 Func, Hybrid, 67 X 18 MM, 9.9 MM HEIGHT, ROHS COMPLIANT, H2S, 5 PIN
Mitsubishi RA60H1317M1A-101 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RA60H1317M1A-101 to view detailed technical specifications.
No datasheet is available for this part.