Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2M, 4 PIN
Mitsubishi RA60H4047M1-101 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.