The RM1800HE-34S is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 4 terminals and a pin count of 4. The diode element material is silicon and the diode type is a rectifier diode. This device is available in a 4-pin module package type.
Mitsubishi RM1800HE-34S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1700 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RM1800HE-34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.