The TH05-3H103FB thermistor from Mitsubishi features a resistance of 10000 Ohms, with a tolerance of 1% and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is designed for surface mount applications. The thermistor is available in a package with a length of 1mm, a width of 0.5mm, and a height of 0.5mm. It can operate within a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |