The TH11-3J473FT varistor from Mitsubishi features a maximum operating temperature of 125 degrees Celsius and a tolerance of 1%. It has a dual-ended terminal placement and measures 1.6mm in length, 0.8mm in width, and 0.7mm in height. The varistor's resistance is rated at 47kOhms. It is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi TH11-3J473FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.7 |
| Terminal Placement | DUAL ENDED |
| Resistance | 47000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi TH11-3J473FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.