The TN05-3M154JB is a surface-mount NTC thermistor with a resistance range of 120kΩ or greater at 25°C. It has a sensitivity index range of 3600 to 3850 and an accuracy of ±3%. The device is available in a 0402 package and is suitable for surface-mount applications. It can operate over a temperature range of -40°C to 125°C.
Mitsubishi TN05-3M154JB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 3600 to 3850K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 150000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
No datasheet is available for this part.