The TN05-3T103JB thermistor from Mitsubishi features a resistance of 10000 Ohms with a tolerance of 5%. It is designed for surface mount applications and has a dual-ended terminal placement. The thermistor operates within a temperature range of -40C to 125C.
Mitsubishi TN05-3T103JB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.