The Mitsubishi TN05-3V223JB is a surface mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25 degrees Celsius. It has a sensitivity index range of 3850 to 4100 and an accuracy of ±3%. The device is suitable for operating temperatures between -40 and 125 degrees Celsius. It is available in a 0402 package case and has a resistance tolerance of ±5 to ±10% at 25 degrees Celsius.
Mitsubishi TN05-3V223JB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 22000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
Download the complete datasheet for Mitsubishi TN05-3V223JB to view detailed technical specifications.
No datasheet is available for this part.