The TN05-4B473JB is a surface mount NTC thermistor with a resistance range of 25000 to 120000 ohms at 25C. It has a sensitivity index range of 3850 to 4100 and an accuracy of ±3%. The thermistor is available in a 0402 package and has a percentage of resistance tolerance range of ±5 to ±10 at 25C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 47000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |