
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4048K T/R Automotive
Mitsubishi TN10-4C103JT technical specifications.
| Package/Case | SMD/SMT |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
