The C4-K1.8R120 is a 12uH wirewound power inductor with a 20% tolerance and a 1KHz inductance test frequency. It has a maximum DC resistance of 0.117 and a product length of 4.8mm. The inductor measures 1.9mm in height and 4.8mm in product depth. It is a surface mount fixed inductor suitable for use in various electronic applications.
Mitsumi Electric C4-K1.8R120 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.117Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8R120 to view detailed technical specifications.
No datasheet is available for this part.