This 120uH wirewound inductor features a 20% tolerance and a maximum DC resistance of 1.26 ohms. The inductance is tested at 1KHz. The inductor measures 4.8mm in length, 1.9mm in height, and 4.8mm in depth.
Mitsumi Electric C4-K1.8R121 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 1.26Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8R121 to view detailed technical specifications.
No datasheet is available for this part.