This 18uH wirewound inductor features a 20% tolerance and is tested at 1KHz. The maximum DC resistance is 0.185 ohms. It has a product length of 4.8mm and a height of 1.9mm, with a product depth of 4.8mm. The inductor is designed for surface mount applications.
Mitsumi Electric C4-K1.8R180 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.185Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8R180 to view detailed technical specifications.
No datasheet is available for this part.