This surface mount fixed inductor from Mitsumi Electric features a wirewound construction with a nominal inductance of 39uH and a tolerance of 20%. The device has a maximum DC resistance of 0.487 ohms and is tested at a frequency of 1KHz. The inductor measures 4.8mm in length and 1.9mm in height, with a product depth of 4.8mm.
Mitsumi Electric C4-K1.8R390 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.487Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8R390 to view detailed technical specifications.
No datasheet is available for this part.