The C4-K1.8R470 is a 47uH wirewound power inductor with a tolerance of 20% and a maximum DC resistance of 0.545 ohms. It has a product length of 4.8mm and a height of 1.9mm. The inductance test frequency is 1KHz. This surface mount inductor is suitable for use in various applications.
Mitsumi Electric C4-K1.8R470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.545Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8R470 to view detailed technical specifications.
No datasheet is available for this part.