The C4-K1.8R820 is a surface mount fixed inductor from Mitsumi Electric with a wirewound technology and 82uH inductance. It has a tolerance of 20% and is tested at 1KHz. The inductor has a maximum DC resistance of 0.85 ohms and measures 4.8mm in length and 1.9mm in height. It is designed for surface mount applications.
Mitsumi Electric C4-K1.8R820 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.85Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8R820 to view detailed technical specifications.
No datasheet is available for this part.