The C4-K1.8RA100 is a 10uH wirewound power inductor with a tolerance of 20% and an inductance test frequency of 1KHz. It has a maximum DC resistance of 0.147 and a product length of 4.8mm. The inductor measures 1.9mm in height and 4.8mm in product depth. It is designed for surface mount applications.
Mitsumi Electric C4-K1.8RA100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.147Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8RA100 to view detailed technical specifications.
No datasheet is available for this part.