Inductor Power Wirewound 100uH 20% 1KHz 1.345Ohm DCR T/R
Mitsumi Electric C4-K1.8RA101 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 1.345Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8RA101 to view detailed technical specifications.
No datasheet is available for this part.