This 120uH wirewound power inductor features a 20% tolerance and a maximum DC resistance of 1.48. It is designed with a product length and depth of 4.8mm, and a height of 1.9mm. The inductance test frequency is 1KHz.
Mitsumi Electric C4-K1.8RA121 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 1.48Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8RA121 to view detailed technical specifications.
No datasheet is available for this part.