This 15uH wirewound inductor has a tolerance of 20% and a maximum DC resistance of 0.244 ohms. It is designed for surface mount applications and has a product length and depth of 4.8mm. The inductance test frequency is 1KHz.
Mitsumi Electric C4-K1.8RA150 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.244Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8RA150 to view detailed technical specifications.
No datasheet is available for this part.