This 1uH wirewound inductor has a tolerance of 30% and is tested at 1KHz. The maximum DC resistance is 0.022 ohms. It measures 4.8mm in length and 1.9mm in height, with a product depth of 4.8mm. This inductor is suitable for surface mount applications.
Mitsumi Electric C4-K1.8RA1R0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.022Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8RA1R0 to view detailed technical specifications.
No datasheet is available for this part.