This 1.5uH wirewound power inductor has a 30% tolerance and a maximum DC resistance of 0.026 ohms. It is designed for surface mount applications with dimensions of 4.8mm in length, 1.9mm in height, and 4.8mm in depth. The inductor's inductance test frequency is 1KHz.
Mitsumi Electric C4-K1.8RA1R5 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.026Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8RA1R5 to view detailed technical specifications.
No datasheet is available for this part.