The C4-K1.8RA1R8 is a wirewound inductor from Mitsumi Electric. It has a type of power inductor with a technology of wirewound and an inductance of 1.8uH. The inductor has a tolerance of 30% and is tested at a frequency of 1KHz. The maximum DC resistance is 0.032 ohms. The inductor is available in a surface mount package with dimensions of 4.8x1.9x4.8mm.
Mitsumi Electric C4-K1.8RA1R8 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.032Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8RA1R8 to view detailed technical specifications.
No datasheet is available for this part.