Inductor Power Wirewound 39uH 20% 1KHz 0.55Ohm DCR T/R
Mitsumi Electric C4-K1.8RA390 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.55Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8RA390 to view detailed technical specifications.
No datasheet is available for this part.