Mitsumi Electric's C4-K1.8RA6R8 is a power inductor with a wirewound technology and 6.8uH inductance. It has a tolerance of 30% and is tested at 1KHz. The device has a maximum DC resistance of 0.097 ohms and measures 4.8mm in length, 1.9mm in height, and 4.8mm in depth. It is designed for surface mount applications.
Mitsumi Electric C4-K1.8RA6R8 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.097Ohm |
| Product Length | 4.8mm |
| Height | 1.9mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K1.8RA6R8 to view detailed technical specifications.
No datasheet is available for this part.