This 10uH wirewound inductor has a tolerance of 20% and is designed for surface mount applications. The inductance test frequency is 1KHz. The inductor has a maximum DC resistance of 0.067 ohms and a product length of 4.8mm. The height is 3mm and the product depth is also 4.8mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.067Ohm |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |