The C4-K3LA151 is a 150uH power inductor with a 20% tolerance and a wirewound technology. It has a maximum DC resistance of 0.976 and is tested at a frequency of 1KHz. The inductor measures 4.8mm in length, 3mm in height, and 4.8mm in depth. It is designed for surface mount applications.
Mitsumi Electric C4-K3LA151 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.976Ohm |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K3LA151 to view detailed technical specifications.
No datasheet is available for this part.