This 18uH wirewound power inductor features a 20% tolerance and a maximum DC resistance of 0.127 ohms. It has a product length of 4.8mm, a height of 3mm, and a product depth of 4.8mm. The inductor's inductance test frequency is 1KHz.
Mitsumi Electric C4-K3LA180 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.127Ohm |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K3LA180 to view detailed technical specifications.
No datasheet is available for this part.