This wirewound inductor from Mitsumi Electric has a type of power inductors with a technology of wirewound. The inductance is 1uH with a tolerance of 30%. The inductance test frequency is 1KHz and the max DC resistance is 0.013R. The product dimensions are 4.8mm in length, 3mm in height, and 4.8mm in depth.
Mitsumi Electric C4-K3LA1R0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.013Ohm |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K3LA1R0 to view detailed technical specifications.
No datasheet is available for this part.