Inductor Power Wirewound 2.7uH 30% 1KHz 0.022Ohm DCR T/R
Mitsumi Electric C4-K3LA2R7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.022Ohm |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K3LA2R7 to view detailed technical specifications.
No datasheet is available for this part.