This wirewound inductor has a nominal inductance of 3.3uH with a tolerance of 30%. It is designed for use in applications where a high frequency of 1KHz is present. The inductor has a maximum DC resistance of 0.024 ohms. It is available in a surface mount package with dimensions of 4.8mm in length, 4.8mm in depth, and 3mm in height.
Mitsumi Electric C4-K3LA3R3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.024Ohm |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K3LA3R3 to view detailed technical specifications.
No datasheet is available for this part.