This 47uH wirewound inductor features a 20% tolerance and a maximum DC resistance of 0.281 ohms. The product length, height, and depth are 4.8mm, 3mm, and 4.8mm, respectively. The inductance test frequency is 1KHz.
Mitsumi Electric C4-K3LA470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.281Ohm |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K3LA470 to view detailed technical specifications.
No datasheet is available for this part.