This 82uH wirewound inductor features a 20% tolerance and is tested at 1KHz. The maximum DC resistance is 0.522. The inductor measures 4.8mm in length and 3mm in height, with a product depth of 4.8mm. It is designed for surface mount applications.
Mitsumi Electric C4-K3LA820 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.522Ohm |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 4.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C4-K3LA820 to view detailed technical specifications.
No datasheet is available for this part.